857-042-555-203

Heilind Number:EDA857-042-555-203
Manufacturer:EDAC
Manufacturer Number:857-042-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also ensures efficient heat resistance. With two rows of 42 copper alloy contacts, it offers a secure and stable connection for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your PCB assembly with this high-quality connector and experience seamless connectivity like never before.