857-042-555-204

Heilind Number:EDA857-042-555-204
Manufacturer:EDAC
Manufacturer Number:857-042-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-555-204

Detailed Description

Elevate your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 polyphenylene sulfide, this connector offers both durability and style. Featuring two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 42 positions available for seamless integration. With a straight mount orientation, it's easy to install for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its performance and quality to enhance your electronic designs.