857-042-555-208

Heilind Number:EDA857-042-555-208
Manufacturer:EDAC
Manufacturer Number:857-042-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-555-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring stable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for high-power applications. The two-row design with 42 positions offers ample connectivity options, while the .156" pitch and .2" row spacing allow for easy integration into your PCB setup. Whether you're building a new system or upgrading existing hardware, this black connector guarantees secure and efficient board-to-board connections.