857-042-555-212

Heilind Number:EDA857-042-555-212
Manufacturer:EDAC
Manufacturer Number:857-042-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-555-212

Detailed Description

Enhance your high-temperature applications with this top-of-the-line Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With a current rating of 5A, this connector boasts efficient power transmission. Its 2-row design with 42 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing provide easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and commercial applications.Upgrade your connectivity with this essential component.