857-042-556-203

Heilind Number:EDA857-042-556-203
Manufacturer:EDAC
Manufacturer Number:857-042-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-556-203

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a double row configuration and a total of 42 positions, it offers ample connectivity options for your devices. The contact material, made from copper alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for seamless integration into your circuitry. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for a variety of applications in industries such as automotive, aerospace, and telecommunications. Upgrade your connectivity solutions with this reliable and high-performing card edge connector.