857-042-556-204

Heilind Number:EDA857-042-556-204
Manufacturer:EDAC
Manufacturer Number:857-042-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-556-204

Detailed Description

Enhance your high-temperature connectivity solutions with this black Card Edge Connector. Designed to withstand extreme conditions, it offers reliable performance with a 5A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of 42 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it ensures precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Its straight mount orientation further enhances ease of installation, making it a versatile and essential component for your PCB assembly needs. Trust in its durability and functionality to optimize your connectivity requirements effortlessly. Explore more high-quality connectors in our diverse range of products today.