857-042-556-207

Heilind Number:EDA857-042-556-207
Manufacturer:EDAC
Manufacturer Number:857-042-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable signal transmission in a compact form. The straight mount orientation and 42 positions make it ideal for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your setups with this essential component for seamless and efficient connections.