857-042-556-208

Heilind Number:EDA857-042-556-208
Manufacturer:EDAC
Manufacturer Number:857-042-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-556-208

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding conditions. With a double-row configuration and a total of 42 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial and electronic projects. Its straight mount orientation makes installation a breeze, and its 5A amperage rating further enhances its suitability for power applications. Trust in this connector to deliver seamless connectivity and performance, meeting the highest standards of quality and reliability.