857-042-557-101

Heilind Number:EDA857-042-557-101
Manufacturer:EDAC
Manufacturer Number:857-042-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-557-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing material for reliable insulation. With a single row configuration and 42 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with high-quality Copper Alloy contacts, it ensures superior conductivity even in harsh operating environments, with an impressive operating temperature range of -40 to 105 °C. Perfect for a range of applications, this connector guarantees secure and efficient connections for your electronic devices. Elevate your PCB assembly with this essential component.