857-042-557-102

Heilind Number:EDA857-042-557-102
Manufacturer:EDAC
Manufacturer Number:857-042-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-557-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for durability and efficiency, this connector features a single row layout with 42 positions, ensuring optimal performance in high-density applications. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees robustness and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for industrial environments. The right angle mount orientation offers flexibility in installation, making it a versatile choice for various PCB setups. Trust in this connector for high-speed data transmission and power delivery with a 5A amperage rating. Elevate your connectivity with this essential component.