857-042-557-103

Heilind Number:EDA857-042-557-103
Manufacturer:EDAC
Manufacturer Number:857-042-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-557-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for durability. With a single row configuration and 42 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your setup with this essential component for efficient board-to-board PCB connectivity.