857-042-557-104

Heilind Number:EDA857-042-557-104
Manufacturer:EDAC
Manufacturer Number:857-042-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-557-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector in sleek black features a single row layout with 42 positions, perfect for seamless board-to-board connections. Crafted with precision, it guarantees a reliable amperage of 5A, ensuring efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers unparalleled durability even in extreme operating conditions ranging from -40 to 105°C. With copper alloy contacts and a pitch of .156 inches, this connector boasts high conductivity and signal integrity. Its right-angle mount orientation and .2-inch row spacing provide versatility in installation. Trust in this essential component for your electronic assemblies, meeting the highest standards of performance and reliability. Elevate your connectivity solutions with our Card Edge Connector.