857-042-558-101

Heilind Number:EDA857-042-558-101
Manufacturer:EDAC
Manufacturer Number:857-042-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-558-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, a reliable solution for demanding electronic systems. Designed for efficient power transmission, it boasts a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row layout with 42 copper alloy contacts, it ensures seamless signal transfer. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in this black connector for secure and efficient board-to-board connections in your next project.