857-042-558-102

Heilind Number:EDA857-042-558-102
Manufacturer:EDAC
Manufacturer Number:857-042-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-558-102

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at up to 5 A. With 42 positions in a single row and a pitch of .156 inches, it offers ample connectivity in a compact form. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial applications. Elevate your PCB assembly with this essential connector.