857-042-558-103

Heilind Number:EDA857-042-558-103
Manufacturer:EDAC
Manufacturer Number:857-042-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-558-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring optimal performance in high-temperature environments. With a single row layout and a total of 42 positions, it offers ample connectivity options for your PCB assembly needs. The right-angle mount orientation and a pitch of .156 inches provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in diverse applications. Upgrade your connectivity with this essential component, perfect for demanding industrial and electronic projects.