857-042-558-107

Heilind Number:EDA857-042-558-107
Manufacturer:EDAC
Manufacturer Number:857-042-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-558-107

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for peak performance in demanding environments. Featuring a sleek black finish and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable connectivity. With a current rating of 5 A and contact material made of high-quality Copper Alloy, it guarantees efficient power transmission. The single-row design with 42 positions and a pitch of .156 inches offers seamless integration onto your PCB. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of connectors for more options to suit your needs.