857-042-558-108

Heilind Number:EDA857-042-558-108
Manufacturer:EDAC
Manufacturer Number:857-042-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration featuring 42 copper alloy contacts, it ensures secure and reliable power delivery at a 5A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board, while the right-angle mount orientation allows for seamless integration. Engineered to excel in extreme conditions, it has an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications in industries like automotive, aerospace, and telecommunications. Elevate your PCB assembly with this high-performance Card Edge Connector, a must-have for achieving optimal connectivity and efficiency.