857-042-558-201

Heilind Number:EDA857-042-558-201
Manufacturer:EDAC
Manufacturer Number:857-042-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding environments. With a black color finish and a sleek right-angle mount orientation, it not only delivers on functionality but also adds a professional touch to your setup. The copper alloy contact material guarantees efficient conductivity, while the 42 positions spread across 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Upgrade your PCB connectivity with this essential component.