857-042-558-202

Heilind Number:EDA857-042-558-202
Manufacturer:EDAC
Manufacturer Number:857-042-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-558-202

Detailed Description

Upgrade your high-temperature electronic connections with this reliable Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contact material. With two rows and 42 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation ensures convenient installation, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Trust in its 5A amperage rating for efficient power delivery, making it an essential component in your electronic setup. Elevate your connectivity game with this essential product.