857-042-558-203

Heilind Number:EDA857-042-558-203
Manufacturer:EDAC
Manufacturer Number:857-042-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-558-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with a 5A capacity. With a double-row configuration and 42 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Elevate your PCB assembly with this top-of-the-line component.