857-042-558-208

Heilind Number:EDA857-042-558-208
Manufacturer:EDAC
Manufacturer Number:857-042-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precision PCB layouts, while the 42 positions allow for versatile connectivity options. Its right-angle mount orientation adds flexibility to installation, and its wide operating temperature range of -40 to 105°C guarantees consistent performance in extreme conditions. Ideal for various applications in the electronics industry, this connector is a crucial component for seamless board-to-board connections. Elevate your PCB assembly process with this essential connectivity solution.