857-042-559-104

Heilind Number:EDA857-042-559-104
Manufacturer:EDAC
Manufacturer Number:857-042-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-559-104

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for performance, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 42 positions, it ensures efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation adds versatility to your assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Upgrade your setups with this essential component for seamless board-to-board connections.