857-042-559-112

Heilind Number:EDA857-042-559-112
Manufacturer:EDAC
Manufacturer Number:857-042-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-559-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a single row layout with 42 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and efficient power transfer. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in extreme conditions. Elevate your connectivity solutions with this high-quality component.