857-042-559-201

Heilind Number:EDA857-042-559-201
Manufacturer:EDAC
Manufacturer Number:857-042-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power transmission at an amperage of 5 A. With two rows of 42 positions each, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your board-to-board PCB connections. Trust in its quality and precision engineering to optimize your electronic systems.