857-042-559-203

Heilind Number:EDA857-042-559-203
Manufacturer:EDAC
Manufacturer Number:857-042-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-559-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a right-angle mount orientation and two rows of 42 positions each, it offers versatility in connecting your boards. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 5A amperage rating guarantees reliable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature applications. Upgrade your connectivity solutions with this essential component.