857-042-559-207

Heilind Number:EDA857-042-559-207
Manufacturer:EDAC
Manufacturer Number:857-042-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-559-207

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed to deliver exceptional performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable connectivity even in extreme conditions. Featuring two rows of copper alloy contacts, it offers a maximum amperage of 5A and a pitch of .156 inches, perfect for high-speed data transmission. With a total of 42 positions, you can easily connect multiple components on your PCB. The right-angle mount orientation and a row spacing of .2 inches make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connections today and experience seamless performance like never before.