857-042-559-212

Heilind Number:EDA857-042-559-212
Manufacturer:EDAC
Manufacturer Number:857-042-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-559-212

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures and ensure secure contact. With two rows of 42 positions each, it offers ample connectivity for your PCB setups. The copper alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it provides flexibility in your layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in industries like telecommunications, automotive, and more. Elevate your connectivity solutions with this essential component.