857-042-560-201

Heilind Number:EDA857-042-560-201
Manufacturer:EDAC
Manufacturer Number:857-042-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-560-201

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in demanding environments. With a two-row configuration and a total of 42 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connections. Trust in its straight mount orientation for easy installation and optimal functionality in various applications. Elevate your connectivity game with this essential component.