857-042-560-202

Heilind Number:EDA857-042-560-202
Manufacturer:EDAC
Manufacturer Number:857-042-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-560-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme conditions. Crafted with precision, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and a total of 42 positions across 2 rows, it offers ample connectivity options for your PCB needs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this black connector for efficient and stable board-to-board connections.