857-042-560-212

Heilind Number:EDA857-042-560-212
Manufacturer:EDAC
Manufacturer Number:857-042-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 42 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a steadfast solution for your connectivity needs. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB design. Trust in this connector to deliver consistent and high-quality performance in every use case.