857-043-401-101

Heilind Number:EDA857-043-401-101
Manufacturer:EDAC
Manufacturer Number:857-043-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-401-101

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. This sleek black connector boasts a straight mount orientation, making it easy to integrate into your setup. With a generous number of positions (43) and a single row configuration, it offers ample connectivity options for your PCBs. The UL 94V-0 Polyphenylene Sulfide housing material ensures robust performance, even in high temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it facilitates seamless board-to-board connections. Upgrade your connection game with this essential component, ideal for various applications in the electronics industry.