857-043-401-102

Heilind Number:EDA857-043-401-102
Manufacturer:EDAC
Manufacturer Number:857-043-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-401-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, it boasts a 5 A amperage and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring safety and reliability even in high-temperature environments. With a single row layout featuring 43 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material guarantees optimal signal transmission, while a pitch of .156 in and row spacing of .2 in allow for precise integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various electronic applications. Its straight mount orientation further simplifies installation, making it a convenient choice for professionals in need of top-notch PCB connectivity solutions. Elevate your projects with this essential connector, where quality meets performance.