857-043-401-103

Heilind Number:EDA857-043-401-103
Manufacturer:EDAC
Manufacturer Number:857-043-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-401-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row configuration and 43 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration onto your circuit board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Its straight mount orientation provides easy installation, making it a versatile solution for your board-to-board connections. Trust in this high-quality component to meet your connectivity needs with ease and efficiency.