857-043-401-107

Heilind Number:EDA857-043-401-107
Manufacturer:EDAC
Manufacturer Number:857-043-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-401-107

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and a single row configuration, this connector offers seamless integration onto your PCB. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact terminals made of durable Copper Alloy, it ensures longevity and stability in operation. Boasting 43 positions and a pitch of .156 inches, it facilitates high-density connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.