| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 857-043-401-112 |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA857-043-401-112 |
857-043-401-112
| Heilind Number: | EDA857-043-401-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 857-043-401-112 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transfer. With a pitch of .156 inches and 43 positions, it offers seamless integration on your PCB. Operating in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in our black-colored connector for efficient and long-lasting connectivity.

