857-043-405-102

Heilind Number:EDA857-043-405-102
Manufacturer:EDAC
Manufacturer Number:857-043-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-405-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a single row layout and a total of 43 positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing ensure precise installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high performance and durability. Upgrade your PCB assembly with this black Card Edge Connector and experience superior quality and longevity in your electronic designs.