857-043-405-108

Heilind Number:EDA857-043-405-108
Manufacturer:EDAC
Manufacturer Number:857-043-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-405-108

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 43 positions spaced at a pitch of .156 inches, it ensures seamless board-to-board connectivity. Crafted from durable Copper Alloy, the contacts guarantee efficient power transfer, rated for up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where robustness is key. Trust in this connector for secure and efficient data transmission in your projects.