857-043-421-101

Heilind Number:EDA857-043-421-101
Manufacturer:EDAC
Manufacturer Number:857-043-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-421-101

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector, designed for reliable performance even in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and a total of 43 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you're working with power-hungry devices or intricate circuitry, the 5A amperage and wide operating temperature range (-40 to 105°C) make this connector a versatile choice. Its straight mount orientation simplifies installation, while its sturdy construction complies with industry standards for quality and performance. Elevate your PCB assembly process with this essential component.