857-043-421-103

Heilind Number:EDA857-043-421-103
Manufacturer:EDAC
Manufacturer Number:857-043-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-421-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black Card Edge Connector. Engineered for reliability, this connector features a single row design with 43 positions for seamless board-to-board integration. The Copper Alloy contacts ensure optimal conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers superior durability. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Trust in this connector for secure and efficient data transmission in demanding environments.