857-043-421-104

Heilind Number:EDA857-043-421-104
Manufacturer:EDAC
Manufacturer Number:857-043-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for seamless PCB connectivity. Designed for superior performance in demanding environments, this connector boasts a sleek black finish and a single row configuration with 43 positions. Its rugged housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability even in extreme temperatures ranging from -40 to 105 °C. With a 5A amperage and copper alloy contacts, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation and secure connectivity. Perfect for various applications, this connector is a must-have for your PCB assembly needs.