857-043-421-107

Heilind Number:EDA857-043-421-107
Manufacturer:EDAC
Manufacturer Number:857-043-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-421-107

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, this connector seamlessly integrates into your setup. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures both durability and conductivity. The 43 positions, spaced at a .156-inch pitch and .2-inch row spacing, provide ample room for secure connections. Suitable for straight mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a top choice for high-temperature applications. Upgrade your connectivity with this essential component.