857-043-421-108

Heilind Number:EDA857-043-421-108
Manufacturer:EDAC
Manufacturer Number:857-043-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-421-108

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring optimal performance in challenging environments. With a single row layout and 43 positions, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial settings. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Trust in this connector for secure and efficient electronic interconnect solutions.