857-043-421-112

Heilind Number:EDA857-043-421-112
Manufacturer:EDAC
Manufacturer Number:857-043-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-421-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 43 positions, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable conductivity even in high-temperature environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.