857-043-425-101

Heilind Number:EDA857-043-425-101
Manufacturer:EDAC
Manufacturer Number:857-043-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-425-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 5 A and contact material composed of durable Copper Alloy, it ensures reliable power transmission. The single row configuration with 43 positions offers versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.