857-043-425-104

Heilind Number:EDA857-043-425-104
Manufacturer:EDAC
Manufacturer Number:857-043-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-425-104

Detailed Description

Elevate your PCB connectivity with this high-temperature Card Edge Connector in sleek black. Designed for efficiency and durability, it features a single row with 43 positions, perfect for streamlined board-to-board connections. The housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliable performance, even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this high-temperature Card Edge Connector in sleek black. Designed for efficiency and durability, it features a single row with 43 positions, perfect for streamlined board-to-board connections. The housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliable performance, even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications in the electronics industry.