857-043-425-108

Heilind Number:EDA857-043-425-108
Manufacturer:EDAC
Manufacturer Number:857-043-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-425-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 43 positions, it offers seamless integration for your electronic components. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in our connector to deliver exceptional performance and durability for your PCB applications.