857-043-425-112

Heilind Number:EDA857-043-425-112
Manufacturer:EDAC
Manufacturer Number:857-043-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-425-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring durability and efficient power delivery. With a single row configuration and a total of 43 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.