857-043-427-101

Heilind Number:EDA857-043-427-101
Manufacturer:EDAC
Manufacturer Number:857-043-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-427-101

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector guarantees reliable performance in extreme operating conditions ranging from -40 to 105°C. With a single row configuration, it offers 43 positions at a .156-inch pitch, ensuring seamless board-to-board connections. Designed for straight mount orientation, it's perfect for various industrial applications. Upgrade your connectivity solutions with this black connector, capable of withstanding demanding environments while delivering a stable 5A amperage.