857-043-427-102

Heilind Number:EDA857-043-427-102
Manufacturer:EDAC
Manufacturer Number:857-043-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-427-102

Detailed Description

Enhance your high-temperature PCB connections with this Black High Temp Card Edge Connector. Designed for durability and reliability, it features a single row with 43 positions, perfect for seamless board-to-board integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in demanding environments. With a copper alloy contact material and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 5A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and .2-inch row spacing offer convenience in installation, making it a valuable asset for your connectivity needs. Upgrade your setup with this high-quality Card Edge Connector, a testament to superior engineering in electronic connectivity.