857-043-427-103

Heilind Number:EDA857-043-427-103
Manufacturer:EDAC
Manufacturer Number:857-043-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-427-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is not only visually appealing but also ensures reliable operation. Featuring a single row design with 43 positions and a .156-inch pitch, it facilitates seamless board-to-board connections with precise alignment. The copper alloy contact material guarantees efficient power transfer, while its 5A amperage rating meets your high-power requirements. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless and robust connectivity.